Parametric results for: LT1792ACS8#TRPBF under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1792acs8trpbf
Select parts from the table below to compare.
Compare
Compare
LT1792ACS8#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 800 µV 3.1 V/us 1.8 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -20 V 20 V COMMERCIAL 4500 R-PDSO-G8 Not Qualified e3 104 dB 1 70 °C 260 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-8 8 05-08-1610 (S8) compliant Analog Devices
LT1792ACS8#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 800 µV 3.1 V/us 1.8 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V -20 V 20 V COMMERCIAL 4500 R-PDSO-G8 Not Qualified e3 104 dB 1 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SO-8 8 S8 compliant SOIC EAR99 8542.33.00.01