Parametric results for: LT1790BIS6-3#TRM under Voltage References

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: lt1790bis63trm
Select parts from the table below to compare.
Compare
Compare
LT1790BIS6-3#TRMPBF
Analog Devices Inc
$2.5472 No Yes Active 3 V 2.9876 V 3.0124 V 3.5 V 3.5 V 18 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 25 ppm/°C INDUSTRIAL R-PDSO-G6 e3 Not Qualified 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.625 mm 2.95 mm 1 mm ANALOG DEVICES INC PLASTIC, SOT-23, 6 PIN 6 05-08-1636 compliant Analog Devices
LT1790BIS6-3#TRMPBF
Linear Technology
Check for Price Yes Transferred 3 V 2.9876 V 3.0124 V 3.5 V 3.5 V 18 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 25 ppm/°C INDUSTRIAL 0.412 % R-PDSO-G6 e3 Not Qualified 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.625 mm 2.95 mm 1 mm LINEAR TECHNOLOGY CORP PLASTIC, SOT-23, 6 PIN 6 S6 compliant SOT EAR99 8542.39.00.01
LT1790BIS6-3#TRM
Analog Devices Inc
Check for Price No Active 3 V 2.9876 V 3.0124 V 3.5 V 3.5 V 18 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 25 ppm/°C INDUSTRIAL R-PDSO-G6 e0 Not Qualified 85 °C -40 °C 6 PLASTIC/EPOXY VSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.625 mm 2.95 mm 1 mm ANALOG DEVICES INC VSSOP, not_compliant Analog Devices EAR99 8542.39.00.01
LT1790BIS6-3#TRM
Linear Technology
Check for Price No Transferred 3 V 2.9876 V 3.0124 V 3.5 V 3.5 V 18 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 25 ppm/°C INDUSTRIAL 0.412 % R-PDSO-G6 e0 Not Qualified 85 °C -40 °C 6 PLASTIC/EPOXY VSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.625 mm 2.95 mm 1 mm LINEAR TECHNOLOGY CORP PLASTIC, SOT-23, 6 PIN 6 S6 not_compliant SOT EAR99 8542.39.00.01