Parametric results for: LT1790BCS6-3#PBF under Voltage References

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1790bcs63pbf
Select parts from the table below to compare.
Compare
Compare
LT1790BCS6-3#PBF
Linear Technology
Check for Price Buy Yes Transferred 3 V 2.9918 V 3.0082 V 3.5 V 3.5 V 18 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 25 ppm/°C COMMERCIAL 0.275 % R-PDSO-G6 e3 Not Qualified 1 70 °C 260 30 6 PLASTIC/EPOXY VSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.625 mm 2.95 mm 1 mm LINEAR TECHNOLOGY CORP SOT VSSOP, TSOP6,.11,37 6 S6 compliant EAR99 8542.39.00.01
LT1790BCS6-3#PBF
Analog Devices Inc
Check for Price Buy No Yes Obsolete 3 V 2.9918 V 3.0082 V 3.5 V 3.5 V 18 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 25 ppm/°C COMMERCIAL R-PDSO-G6 e3 Not Qualified 1 70 °C 260 30 6 PLASTIC/EPOXY VSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 1.625 mm 2.95 mm 1 mm ANALOG DEVICES INC VSSOP, 6 05-08-1636 compliant