Filter Your Search
1 - 2 of 2 results
|
LT1790BCS6-2.5#TRPBF
Analog Devices Inc
|
$2.5532 Buy | No | Yes | Active | 2.5 V | 2.4931 V | 2.5069 V | 3 V | 3 V | 18 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | COMMERCIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.95 mm | 1 mm | ANALOG DEVICES INC | SOT-23, 6 PIN | 6 | 05-08-1636 | compliant | Analog Devices | ||||||
![]() |
LT1790BCS6-2.5#TRPBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 2.5 V | 2.4931 V | 2.5069 V | 3 V | 3 V | 18 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | COMMERCIAL | 0.275 % | R-PDSO-G6 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.95 mm | 1 mm | LINEAR TECHNOLOGY CORP | SOT-23, 6 PIN | 6 | S6 | compliant | SOT | EAR99 | 8542.39.00.01 |