Parametric results for: LT1790ACS6-2.5#TRMPBF under Voltage References

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1790acs625trmpbf
Select parts from the table below to compare.
Compare
Compare
LT1790ACS6-2.5#TRMPBF
Analog Devices Inc
$5.3409 Buy No Yes Active 2.5 V 2.497 V 2.503 V 3 V 3 V 18 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 10 ppm/°C COMMERCIAL R-PDSO-G6 e3 Not Qualified 1 70 °C 260 30 6 PLASTIC/EPOXY VSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.625 mm 2.95 mm 1 mm ANALOG DEVICES INC PLASTIC, SOT-23, 6 PIN 6 05-08-1636 compliant Analog Devices
LT1790ACS6-2.5#TRMPBF
Linear Technology
Check for Price Buy Yes Transferred 2.5 V 2.497 V 2.503 V 3 V 3 V 18 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 10 ppm/°C COMMERCIAL 0.12 % R-PDSO-G6 e3 Not Qualified 1 70 °C 260 30 6 PLASTIC/EPOXY VSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.625 mm 2.95 mm 1 mm LINEAR TECHNOLOGY CORP PLASTIC, SOT-23, 6 PIN 6 S6 compliant SOT EAR99 8542.39.00.01