Filter Your Search
1 - 2 of 2 results
![]() |
LT1789IS8-10#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 160 µV | 0.066 V/us | 40 nA | 160 µA | 100 | 88 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 4 nA | -18 V | 0.0045 % | 18 V | INDUSTRIAL | 1000 | 10 | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | ||||
|
LT1789IS8-10#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 160 µV | 0.066 V/us | 40 nA | 100 | 88 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 4 nA | -18 V | 0.0045 % | 18 V | INDUSTRIAL | 1000 | 10 | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices |