Parametric results for: LT1789IS8-10#PBF under Instrumentation Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1789is810pbf
Select parts from the table below to compare.
Compare
Compare
LT1789IS8-10#PBF
Analog Devices Inc
Check for Price Buy No Yes Active 160 µV 0.066 V/us 40 nA 100 88 dB 1 INSTRUMENTATION AMPLIFIER 15 V -15 V BIPOLAR 4 nA -18 V 0.0045 % 18 V INDUSTRIAL 1000 10 R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm ANALOG DEVICES INC 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 05-08-1610 (S8) compliant Analog Devices
LT1789IS8-10#PBF
Linear Technology
Check for Price Buy Yes Transferred 160 µV 0.066 V/us 40 nA 160 µA 100 88 dB 1 INSTRUMENTATION AMPLIFIER 15 V -15 V BIPOLAR 4 nA -18 V 0.0045 % 18 V INDUSTRIAL 1000 10 R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm LINEAR TECHNOLOGY CORP 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 S8 compliant SOIC EAR99 8542.33.00.01