Parametric results for: LT1787HVIS8#TRPBF under Other Signal Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1787hvis8trpbf
Select parts from the table below to compare.
Compare
Compare
LT1787HVIS8#TRPBF
Linear Technology
Check for Price Yes Transferred 5 V YES ANALOG CIRCUIT BIPOLAR 1 120 µA 60 V 2.5 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9025 mm 1.752 mm 3.899 mm LINEAR TECHNOLOGY CORP SOIC 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 S8 compliant 8542.39.00.01
LT1787HVIS8#TRPBF
Analog Devices Inc
Check for Price No Yes Active 5 V YES ANALOG CIRCUIT BIPOLAR 1 60 V 2.5 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9025 mm 1.752 mm 3.899 mm ANALOG DEVICES INC 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 05-08-1610 (S8) compliant 8542.33.00.01 EAR99 Analog Devices