Parametric results for: LT1785IS8#PBF under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: lt1785is8pbf
Select parts from the table below to compare.
Compare
Compare
LT1785IS8#PBF
Analog Devices Inc
$4.4598 No Yes Active 5 V DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL 1 1 2 µs LINE TRANSCEIVER BIPOLAR YES EIA-422; EIA-485 1 1.2 V 1.6 mA 900 ns 9 mA 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC SOP-8 8 05-08-1610 (S8) compliant Analog Devices
LT1785IS8#PBF
Linear Technology
Check for Price Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 2 µs LINE TRANSCEIVER BIPOLAR YES EIA-422; EIA-485 1 1.5 V 1.6 mA 900 ns 9 mA 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm LINEAR TECHNOLOGY CORP 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 S8 compliant SOIC EAR99 8542.39.00.01