Parametric results for: LT1765EFE-2.5#PBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1765efe25pbf
Select parts from the table below to compare.
Compare
Compare
LT1765EFE-2.5#PBF
Analog Devices Inc
$7.2879 No Yes Active 15 V 25 V 3 V 6 A YES BUCK 1.6 MHz SWITCHING REGULATOR CURRENT-MODE 1 BIPOLAR OTHER R-PDSO-G16 e3 Not Qualified 1 125 °C 260 30 16 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 5 mm 1.1 mm ANALOG DEVICES INC 4.40 MM, LEAD FREE, PLASTIC, TSSOP-16 16 05-08-1663 (BB) compliant Analog Devices
LT1765EFE-2.5#PBF
Linear Technology
Check for Price Yes Transferred 15 V 25 V 3 V 6 A YES BUCK 1.6 MHz SWITCHING REGULATOR CURRENT-MODE 1 OTHER R-PDSO-G16 e3 Not Qualified 1 125 °C 260 30 16 PLASTIC/EPOXY HTSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 5 mm 1.1 mm LINEAR TECHNOLOGY CORP 4.40 MM, LEAD FREE, PLASTIC, TSSOP-16 16 FE compliant TSSOP EAR99 8542.39.00.01