Parametric results for: LT1763MPS8#TRPBF under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: lt1763mps8trpbf
Select parts from the table below to compare.
Compare
Compare
LT1763MPS8#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 300 mV 500 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 450 mV 20 V 2.1 V 0.023 1 % 1 20 V 1.22 V BIPOLAR R-PDSO-G8 e3 Not Qualified 1 125 °C -55 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.752 mm LINEAR TECHNOLOGY CORP SOIC 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 S8 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo
LT1763MPS8#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 300 mV 500 mA YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 450 mV 20 V 2.1 V 0.0228 0.984 % 1 20 V 1.22 V BIPOLAR R-PDSO-G8 e3 Not Qualified 1 125 °C -55 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.752 mm ANALOG DEVICES INC 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 05-08-1610 (S8) compliant Adjustable,Positive,Single Output,Ldo Analog Devices