Parametric results for: LT1763IDE-5#PBF under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1763ide5pbf
Select parts from the table below to compare.
Compare
Compare
LT1763IDE-5#PBF
Analog Devices Inc
$4.6542 No Yes Active 20 V 1.8 V 5 V 300 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 450 mV 20 V 0.005 % 0.05 % 1 5.125 V 4.875 V BIPOLAR 2.5 % R-PDSO-N12 e3 Not Qualified 1 125 °C -40 °C 260 30 12 PLASTIC/EPOXY HVSON SOLCC12,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 4 mm 800 µm ANALOG DEVICES INC 4 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WGED, DFN-12 12 05-08-1695 compliant Fixed,Positive,Single Output,Ldo Analog Devices
LT1763IDE-5#PBF
Linear Technology
Check for Price Yes Transferred 20 V 1.8 V 5 V 300 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 450 mV 20 V 0.005 % 0.05 % 1 5.125 V 4.875 V BIPOLAR 2.5 % R-PDSO-N12 e3 Not Qualified 1 125 °C -40 °C 260 30 12 PLASTIC/EPOXY HVSON SOLCC12,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 4 mm 800 µm LINEAR TECHNOLOGY CORP 4 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WGED, DFN-12 12 DE/UE compliant Fixed,Positive,Single Output,Ldo DFN EAR99 8542.39.00.01