Parametric results for: LT1763CS8-2.5#TR under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: lt1763cs825tr
Select parts from the table below to compare.
Compare
Compare
LT1763CS8-2.5#TRPBF
Analog Devices Inc
$4.6928 Buy No Yes Active 20 V 1.8 V 2.5 V 300 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 450 mV 20 V 0.005 % 0.025 % 1 2.565 V 2.435 V BIPOLAR 2.6 % R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.752 mm ANALOG DEVICES INC 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 05-08-1610 (S8) compliant Fixed,Positive,Single Output,Ldo Analog Devices
LT1763CS8-2.5#TR
Linear Technology
Check for Price Buy No Transferred 20 V 1.8 V 2.5 V 300 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 450 mV 20 V 0.005 % 0.025 % 1 2.565 V 2.435 V BIPOLAR 2.6 % R-PDSO-G8 e0 Not Qualified 1 125 °C -40 °C 235 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.752 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SOP-8 8 S8 not_compliant Fixed,Positive,Single Output,Ldo SOIC EAR99 8542.39.00.01
LT1763CS8-2.5#TR
Analog Devices Inc
Check for Price Buy No Obsolete 20 V 1.8 V 2.5 V 500 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 450 mV 1 2.565 V 2.435 V BIPOLAR 2.6 % R-PDSO-G8 e0 Not Qualified 1 125 °C -40 °C 235 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.752 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SOP-8 not_compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01
LT1763CS8-2.5#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 20 V 1.8 V 2.5 V 300 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 450 mV 20 V 0.005 % 0.025 % 1 2.565 V 2.435 V BIPOLAR 2.6 % R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.752 mm LINEAR TECHNOLOGY CORP 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 S8 compliant Fixed,Positive,Single Output,Ldo SOIC EAR99 8542.39.00.01