Parametric results for: LT1763CS8-2.5 under Linear Regulator ICs

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: lt1763cs825
Select parts from the table below to compare.
Compare
Compare
LT1763CS8-2.5
Linear Technology
$1.8919 No Transferred 20 V 1.8 V 2.5 V 300 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 450 mV 20 V 0.005 % 0.025 % 1 2.565 V 2.435 V BIPOLAR 2.6 % R-PDSO-G8 e0 Not Qualified 1 125 °C -40 °C 235 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.752 mm LINEAR TECHNOLOGY CORP SOIC 0.150 INCH, PLASTIC, SOP-8 8 S8 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LT1763CS8-2.5#PBF
Analog Devices Inc
$4.2253 No Yes Active 20 V 1.8 V 2.5 V 300 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 450 mV 20 V 0.005 % 0.025 % 1 2.565 V 2.435 V BIPOLAR 2.6 % R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.752 mm ANALOG DEVICES INC 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 05-08-1610 (S8) compliant Fixed,Positive,Single Output,Ldo Analog Devices
LT1763CS8-2.5#TRPBF
Analog Devices Inc
$4.6928 No Yes Active 20 V 1.8 V 2.5 V 300 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 450 mV 20 V 0.005 % 0.025 % 1 2.565 V 2.435 V BIPOLAR 2.6 % R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.752 mm ANALOG DEVICES INC 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 05-08-1610 (S8) compliant Fixed,Positive,Single Output,Ldo Analog Devices
LT1763CS8-2.5#TR
Linear Technology
Check for Price No Transferred 20 V 1.8 V 2.5 V 300 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 450 mV 20 V 0.005 % 0.025 % 1 2.565 V 2.435 V BIPOLAR 2.6 % R-PDSO-G8 e0 Not Qualified 1 125 °C -40 °C 235 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.752 mm LINEAR TECHNOLOGY CORP SOIC 0.150 INCH, PLASTIC, SOP-8 8 S8 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LT1763CS8-2.5
Analog Devices Inc
Check for Price No Obsolete 20 V 1.8 V 2.5 V 500 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 450 mV 1 2.565 V 2.435 V BIPOLAR 2.6 % R-PDSO-G8 e0 Not Qualified 1 125 °C -40 °C 235 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.752 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SOP-8 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Analog Devices
LT1763CS8-2.5#TRPBF
Linear Technology
Check for Price Yes Transferred 20 V 1.8 V 2.5 V 300 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 450 mV 20 V 0.005 % 0.025 % 1 2.565 V 2.435 V BIPOLAR 2.6 % R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.752 mm LINEAR TECHNOLOGY CORP SOIC 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 S8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LT1763CS8-2.5#TR
Analog Devices Inc
Check for Price No Obsolete 20 V 1.8 V 2.5 V 500 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 450 mV 1 2.565 V 2.435 V BIPOLAR 2.6 % R-PDSO-G8 e0 Not Qualified 1 125 °C -40 °C 235 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.752 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SOP-8 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LT1763CS8-2.5#PBF
Linear Technology
Check for Price Yes Transferred 20 V 1.8 V 2.5 V 300 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 450 mV 20 V 0.005 % 0.025 % 1 2.565 V 2.435 V BIPOLAR 2.6 % R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.752 mm LINEAR TECHNOLOGY CORP SOIC 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 S8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo