Filter Your Search
1 - 4 of 4 results
|
LT1761MPS5-3.3#TRMPBF
Analog Devices Inc
|
$3.8837 | No | Yes | Active | 20 V | 3.8 V | 3.3 V | 300 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 20 V | 0.01 % | 0.1 % | 1 | 3.4 V | 3.19 V | BIPOLAR | 3.3 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1 mm | ANALOG DEVICES INC | TSOT-23, 5 PIN | 5 | 05-08-1635 | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | |||||
![]() |
LT1761MPS5-3.3#TRMPBF
Linear Technology
|
Check for Price | Yes | Transferred | 20 V | 3.8 V | 3.3 V | 300 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 20 V | 0.01 % | 0.1 % | 1 | 3.4 V | 3.19 V | BIPOLAR | 3.3 % | R-PDSO-G5 | e3 | Not Qualified | 125 °C | -55 °C | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1 mm | LINEAR TECHNOLOGY CORP | LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | 5 | S5 | compliant | Fixed,Positive,Single Output,Ldo | SOT | EAR99 | 8542.39.00.01 | ||||||
|
LT1761MPS5-3.3#TRM
Analog Devices Inc
|
Check for Price | Obsolete | 20 V | 3.8 V | 3.3 V | 300 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 20 V | 0.01 % | 0.1 % | 1 | 3.4 V | 3.19 V | BIPOLAR | 3.3 % | R-PDSO-G5 | e0 | Not Qualified | 125 °C | -55 °C | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1 mm | ANALOG DEVICES INC | TSOP, TSOP5/6,.11,37 | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | ||||||||||
![]() |
LT1761MPS5-3.3#TRM
Linear Technology
|
Check for Price | No | Transferred | 20 V | 3.8 V | 3.3 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 3.4 V | 3.19 V | 3.3 % | R-PDSO-G5 | e0 | Not Qualified | 125 °C | -55 °C | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1 mm | LINEAR TECHNOLOGY CORP | VSSOP, | 5 | S5 | compliant | Fixed,Positive,Single Output,Ldo | SOT | EAR99 | 8542.39.00.01 |