Parametric results for: LT1761MPS5-3.3#TR under Linear Regulator ICs

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: lt1761mps533tr
Select parts from the table below to compare.
Compare
Compare
LT1761MPS5-3.3#TRMPBF
Analog Devices Inc
$3.8837 No Yes Active 20 V 3.8 V 3.3 V 300 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 450 mV 20 V 0.01 % 0.1 % 1 3.4 V 3.19 V BIPOLAR 3.3 % R-PDSO-G5 e3 Not Qualified 1 125 °C -55 °C 260 5 PLASTIC/EPOXY TSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE TR YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1 mm ANALOG DEVICES INC TSOT-23, 5 PIN 5 05-08-1635 compliant Fixed,Positive,Single Output,Ldo Analog Devices
LT1761MPS5-3.3#TR
Analog Devices Inc
Check for Price No Obsolete 20 V 3.8 V 3.3 V 300 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 450 mV 20 V 0.01 % 0.1 % 1 3.4 V 3.19 V BIPOLAR 3.3 % R-PDSO-G5 e0 Not Qualified 1 125 °C -55 °C 5 PLASTIC/EPOXY TSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE TR YES Tin/Lead (Sn/Pb) GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1 mm ANALOG DEVICES INC TSOP, TSOP5/6,.11,37 compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01
LT1761MPS5-3.3#TRMPBF
Linear Technology
Check for Price Yes Transferred 20 V 3.8 V 3.3 V 300 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 450 mV 20 V 0.01 % 0.1 % 1 3.4 V 3.19 V BIPOLAR 3.3 % R-PDSO-G5 e3 Not Qualified 125 °C -55 °C 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR YES MATTE TIN GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1 mm LINEAR TECHNOLOGY CORP LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN 5 S5 compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01 SOT
LT1761MPS5-3.3#TRPBF
Analog Devices Inc
Check for Price No Yes Active 20 V 3.8 V 3.3 V 300 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 450 mV 20 V 0.01 % 0.1 % 1 3.4 V 3.19 V BIPOLAR 3.3 % R-PDSO-G5 e3 Not Qualified 1 125 °C -55 °C 260 5 PLASTIC/EPOXY TSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE TR YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1 mm ANALOG DEVICES INC TSOT-23, 5 PIN 5 05-08-1635 compliant Fixed,Positive,Single Output,Ldo Analog Devices
LT1761MPS5-3.3#TRPBF
Linear Technology
Check for Price Yes Transferred 20 V 3.8 V 3.3 V 300 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 450 mV 20 V 0.01 % 0.1 % 1 3.4 V 3.19 V BIPOLAR 3.3 % R-PDSO-G5 e3 Not Qualified 1 125 °C -55 °C 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR YES MATTE TIN GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1 mm LINEAR TECHNOLOGY CORP LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN 5 S5 compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01 SOT
LT1761MPS5-3.3#TRM
Analog Devices Inc
Check for Price Obsolete 20 V 3.8 V 3.3 V 300 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 450 mV 20 V 0.01 % 0.1 % 1 3.4 V 3.19 V BIPOLAR 3.3 % R-PDSO-G5 e0 Not Qualified 125 °C -55 °C 5 PLASTIC/EPOXY TSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE TR YES Tin/Lead (Sn/Pb) GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1 mm ANALOG DEVICES INC TSOP, TSOP5/6,.11,37 compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01
LT1761MPS5-3.3#TRM
Linear Technology
Check for Price No Transferred 20 V 3.8 V 3.3 V 100 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 450 mV 1 3.4 V 3.19 V 3.3 % R-PDSO-G5 e0 Not Qualified 125 °C -55 °C 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR YES TIN LEAD GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1 mm LINEAR TECHNOLOGY CORP VSSOP, 5 S5 compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01 SOT
LT1761MPS5-3.3#TR
Linear Technology
Check for Price No Transferred 20 V 3.8 V 3.3 V 300 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 450 mV 20 V 0.01 % 0.1 % 1 3.4 V 3.19 V BIPOLAR 3.3 % R-PDSO-G5 Not Qualified 1 125 °C -55 °C 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR YES GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1 mm LINEAR TECHNOLOGY CORP VSSOP, TSOP5/6,.11,37 5 S5 compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01 SOT