Filter Your Search
1 - 2 of 2 results
![]() |
LT1673CS8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 625 µV | 0.005 V/us | 1.2 nA | 7 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 360 nA | YES (AVCL>=5) | NO | YES | YES | -18 V | NO | NO | 1600 V/us | 18 V | COMMERCIAL | 12 | 40000 | NO | R-PDSO-G8 | Not Qualified | e3 | 120 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | ||||
|
LT1673CS8#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 625 µV | 0.005 V/us | 1.2 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 12 | R-PDSO-G8 | Not Qualified | e3 | 120 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices |