Parametric results for: LT1640LIN8 under Power Management Circuits

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: lt1640lin8
Select parts from the table below to compare.
Compare
Compare
LT1640LIN8#PBF
Linear Technology
Check for Price Yes Transferred 48 V 10 V 80 V 5 mA 1 NO YES HOT SWAP CONTROLLER -48 V 1 CMOS INDUSTRIAL R-PDIP-T8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 3.937 mm LINEAR TECHNOLOGY CORP DIP 0.300 INCH, PLASTIC, DIP-8 8 N compliant EAR99 8542.39.00.01
LT1640LIN8
Analog Devices Inc
Check for Price No Obsolete 48 V 10 V 80 V 1 NO YES HOT SWAP CONTROLLER 1 CMOS INDUSTRIAL R-PDIP-T8 e0 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 3.937 mm ANALOG DEVICES INC DIP, not_compliant EAR99 8542.39.00.01
LT1640LIN8
Linear Technology
Check for Price No Transferred 48 V 10 V 80 V 5 mA 1 NO YES HOT SWAP CONTROLLER -48 V 1 CMOS INDUSTRIAL R-PDIP-T8 e0 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 3.937 mm LINEAR TECHNOLOGY CORP DIP DIP, DIP8,.3 8 N not_compliant EAR99 8542.39.00.01
LT1640LIN8#PBF
Analog Devices Inc
Check for Price No Yes Active 48 V 10 V 80 V 1 NO YES HOT SWAP CONTROLLER 1 CMOS INDUSTRIAL R-PDIP-T8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 3.937 mm ANALOG DEVICES INC 0.300 INCH, PLASTIC, DIP-8 8 05-08-1510 (N8) compliant