Parametric results for: LT1638IN8#PBF under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1638in8pbf
Select parts from the table below to compare.
Compare
Compare
LT1638IN8#PBF
Analog Devices Inc
Check for Price No Yes Active 1.5 mV 0.4 V/us 50 nA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR 44 V INDUSTRIAL 1200 R-PDIP-T8 Not Qualified e3 88 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 3.937 mm 7.62 mm ANALOG DEVICES INC 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 8 05-08-1510 (N8) compliant Analog Devices
LT1638IN8#PBF
Linear Technology
Check for Price Yes Transferred 1.5 mV 0.4 V/us 50 nA 700 µA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 50 nA YES NO NO YES NO NO 0.17 V/us 44 V INDUSTRIAL 1200 100000 NO R-PDIP-T8 Not Qualified e3 88 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 3.937 mm 7.62 mm LINEAR TECHNOLOGY CORP 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 8 N compliant DIP EAR99 8542.33.00.01