Filter Your Search
1 - 2 of 2 results
![]() |
LT1638IMS8#TRPBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 1.5 mV | 0.4 V/us | 50 nA | 700 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | NO | YES | NO | NO | 0.17 V/us | 44 V | INDUSTRIAL | 1200 | 100000 | NO | S-PDSO-G8 | Not Qualified | e3 | 88 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-8 | 8 | MS8 | compliant | EAR99 | 8542.33.00.01 | ||||
|
LT1638IMS8#TRPBF
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 1.5 mV | 0.4 V/us | 50 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | 44 V | INDUSTRIAL | 1200 | S-PDSO-G8 | Not Qualified | e3 | 88 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-8 | 8 | 05-08-1660 | compliant | EAR99 | 8542.33.00.01 | Analog Devices |