Parametric results for: LT1638CMS8#PBF under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1638cms8pbf
Select parts from the table below to compare.
Compare
Compare
LT1638CMS8#PBF
Analog Devices Inc
$4.4191 No Yes Active 1.5 mV 0.4 V/us 50 nA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR 44 V INDUSTRIAL 1200 S-PDSO-G8 Not Qualified e3 88 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MSOP-8 8 05-08-1660 compliant EAR99 8542.33.00.01 Analog Devices
LT1638CMS8#PBF
Linear Technology
Check for Price Yes Transferred 1.5 mV 0.4 V/us 50 nA 700 µA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 50 nA YES NO NO YES NO NO 0.185 V/us 44 V INDUSTRIAL 1200 125000 NO S-PDSO-G8 Not Qualified e3 88 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm LINEAR TECHNOLOGY CORP LEAD FREE, PLASTIC, MSOP-8 8 MS8 compliant EAR99 8542.33.00.01 MSOP