Filter Your Search
1 - 2 of 2 results
|
LT1637MPS8#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 550 µV | 0.4 V/us | 250 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 1100 | R-PDSO-G8 | Not Qualified | e3 | 72 dB | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | ||||||||||||
![]() |
LT1637MPS8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 550 µV | 0.4 V/us | 250 nA | 370 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | YES | -22 V | 0.1 V/us | 22 V | MILITARY | 1100 | 4000 | R-PDSO-G8 | Not Qualified | e3 | 72 dB | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SOP-8 | 8 | S8 | compliant | SOIC | EAR99 | 8542.33.00.01 |