Filter Your Search
1 - 2 of 2 results
|
LT1637CS8#TRPBF
Analog Devices Inc
|
$3.0892 Buy | No | Yes | Active | 650 µV | 0.4 V/us | 50 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 1100 | R-PDSO-G8 | Not Qualified | e3 | 110 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | |||||||||||||||||
![]() |
LT1637CS8#TRPBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 650 µV | 0.4 V/us | 50 nA | 370 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | YES | YES | -22 V | NO | NO | 0.185 V/us | 22 V | COMMERCIAL | 1100 | 75000 | NO | R-PDSO-G8 | Not Qualified | e3 | 110 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | S8 | compliant | SOIC | EAR99 | 8542.33.00.01 |