Parametric results for: LT1636IMS8#PBF under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1636ims8pbf
Select parts from the table below to compare.
Compare
Compare
LT1636IMS8#PBF
Analog Devices Inc
$3.9489 Buy No Yes Active 1.2 mV 0.075 V/us 10 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 22 V INDUSTRIAL 220 S-PDSO-G8 Not Qualified e3 103 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC PLASTIC, MSOP-8 8 05-08-1660 compliant Analog Devices
LT1636IMS8#PBF
Linear Technology
Check for Price Buy Yes Transferred 1.2 mV 0.075 V/us 10 nA 85 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK YES NO YES -22 V 0.03 V/us 22 V INDUSTRIAL 220 50000 S-PDSO-G8 Not Qualified e3 103 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm LINEAR TECHNOLOGY CORP PLASTIC, MSOP-8 8 MS8 compliant MSOP EAR99 8542.33.00.01