Parametric results for: LT1632IN8#PBF under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1632in8pbf
Select parts from the table below to compare.
Compare
Compare
LT1632IN8#PBF
Linear Technology
Check for Price Buy Yes Transferred 3 mV 35 V/us 2.8 µA 14 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 2.2 µA YES NO NO NO -18 V NO NO 9 V/us 18 V INDUSTRIAL 40000 200000 NO R-PDIP-T8 Not Qualified e3 96 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 3.937 mm 7.62 mm LINEAR TECHNOLOGY CORP DIP 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 8 N compliant EAR99 8542.33.00.01
LT1632IN8#PBF
Analog Devices Inc
Check for Price Buy No Yes Active 3 mV 35 V/us 2.8 µA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V INDUSTRIAL 40000 R-PDIP-T8 Not Qualified e3 96 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 3.937 mm 7.62 mm ANALOG DEVICES INC 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 8 05-08-1510 (N8) compliant Analog Devices