Parametric results for: LT1630IS8 under Operational Amplifiers

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: lt1630is8
Select parts from the table below to compare.
Compare
Compare
LT1630IS8#PBF
Analog Devices Inc
$8.4147 Buy No Yes Active 1.4 mV 8.5 V/us 1.4 µA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V INDUSTRIAL 27000 R-PDSO-G8 Not Qualified e3 104 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 05-08-1610 (S8) compliant Analog Devices
LT1630IS8#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 1.4 mV 8.5 V/us 1.4 µA 11.8 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 1.1 µA YES NO NO NO -18 V NO NO 3.3 V/us 18 V INDUSTRIAL 27000 300000 NO R-PDSO-G8 Not Qualified e3 104 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm LINEAR TECHNOLOGY CORP 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 S8 compliant SOIC EAR99 8542.33.00.01
LT1630IS8#TR
Analog Devices Inc
Check for Price Buy No Active 1.4 mV 8.5 V/us 1.4 µA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V INDUSTRIAL 27000 R-PDSO-G8 Not Qualified 104 dB 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOP, compliant EAR99 8542.33.00.01
LT1630IS8
Linear Technology
Check for Price Buy No Transferred 1.4 mV 8.5 V/us 1.4 µA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V INDUSTRIAL 27000 R-PDSO-G8 Not Qualified e0 104 dB 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SO-8 8 S8 not_compliant SOIC EAR99 8542.33.00.01
LT1630IS8#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 1.4 mV 8.5 V/us 1.4 µA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V INDUSTRIAL 27000 R-PDSO-G8 Not Qualified e3 104 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 05-08-1610 (S8) compliant Analog Devices EAR99 8542.33.00.01
LT1630IS8#PBF
Linear Technology
Check for Price Buy Yes Transferred 1.4 mV 8.5 V/us 1.4 µA 11.8 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 1.1 µA YES NO NO NO -18 V NO NO 3.3 V/us 18 V INDUSTRIAL 27000 300000 NO R-PDSO-G8 Not Qualified e3 104 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm LINEAR TECHNOLOGY CORP 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 S8 compliant SOIC EAR99 8542.33.00.01
LT1630IS8#TR
Linear Technology
Check for Price Buy No Transferred 1.4 mV 8.5 V/us 1.4 µA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V INDUSTRIAL 27000 R-PDSO-G8 Not Qualified 104 dB 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm LINEAR TECHNOLOGY CORP SOP, 8 S8 compliant SOIC EAR99 8542.33.00.01
LT1630IS8
Analog Devices Inc
Check for Price Buy No Active 1.4 mV 8.5 V/us 1.4 µA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V INDUSTRIAL 27000 R-PDSO-G8 Not Qualified e0 104 dB 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-8 not_compliant Analog Devices EAR99 8542.33.00.01