Parametric results for: LT1630HS8#TRPBF under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1630hs8trpbf
Select parts from the table below to compare.
Compare
Compare
LT1630HS8#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 1.6 mV 8.5 V/us 1.5 µA 12.8 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 1.1 µA YES NO NO NO -18 V NO NO 3.3 V/us 18 V AUTOMOTIVE 27000 150000 NO R-PDSO-G8 Not Qualified e3 104 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm LINEAR TECHNOLOGY CORP SOIC 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 S8 compliant EAR99 8542.33.00.01
LT1630HS8#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 1.6 mV 8.5 V/us 1.5 µA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V AUTOMOTIVE 27000 R-PDSO-G8 Not Qualified e3 104 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 05-08-1610 (S8) compliant Analog Devices