Parametric results for: LT1630HS8#PBF under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1630hs8pbf
Select parts from the table below to compare.
Compare
Compare
LT1630HS8#PBF
Analog Devices Inc
$8.5370 No Yes Active 1.6 mV 8.5 V/us 1.5 µA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V AUTOMOTIVE 27000 R-PDSO-G8 Not Qualified e3 104 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 05-08-1610 (S8) compliant Analog Devices
LT1630HS8#PBF
Linear Technology
Check for Price Yes Transferred 1.6 mV 8.5 V/us 1.5 µA 12.8 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 1.1 µA YES NO NO NO -18 V NO NO 3.3 V/us 18 V AUTOMOTIVE 27000 150000 NO R-PDSO-G8 Not Qualified e3 104 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm LINEAR TECHNOLOGY CORP 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 S8 compliant SOIC EAR99 8542.33.00.01