Filter Your Search
1 - 2 of 2 results
|
LT1618EDD#TRPBF
Analog Devices Inc
|
$3.6478 Buy | No | Yes | Active | 1.6 V | 18 V | 1.6 V | 1.263 V | 35 V | 2.8 A | YES | BOOST | 1.6 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | S-PDSO-N10 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | VSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | DFN-10 | 10 | 05-08-1699 | compliant | Analog Devices | |||||
![]() |
LT1618EDD#TRPBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 1.6 V | 18 V | 1.6 V | 1.263 V | 35 V | 2.8 A | YES | BOOST | 1.6 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | S-PDSO-N10 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 250 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | VSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN-10 | 10 | DD | compliant | DFN | EAR99 | 8542.39.00.01 |