Filter Your Search
1 - 2 of 2 results
|
LT1615IS5-1#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 1.2 V | 12 V | 1 V | 125 mA | YES | BOOST | SWITCHING REGULATOR | VOLTAGE-MODE | CONSTANT OFF TIME | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1 mm | ANALOG DEVICES INC | PLASTIC, MO-193, SOT-23, 5 PIN | 5 | 05-08-1635 | compliant | Analog Devices | ||||||
![]() |
LT1615IS5-1#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 1.2 V | 12 V | 1 V | 125 mA | YES | BOOST | SWITCHING REGULATOR | VOLTAGE-MODE | CONSTANT OFF TIME | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1 mm | LINEAR TECHNOLOGY CORP | PLASTIC, MO-193, SOT-23, 5 PIN | 5 | S5 | compliant | SOT | EAR99 | 8542.39.00.01 |