Parametric results for: LT1587CM-3.6#PBF under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1587cm36pbf
Select parts from the table below to compare.
Compare
Compare
LT1587CM-3.6#PBF
Analog Devices Inc
$6.3533 Buy No Yes Active 7 V 4.75 V 3.6 V 3 A YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 1 3.672 V 3.474 V BIPOLAR 3.5 % R-PSSO-G2 e3 Not Qualified 1 125 °C 260 30 2 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING 2.54 mm SINGLE 8.89 mm 10.2235 mm 4.572 mm ANALOG DEVICES INC PLASTIC, D2PAK-3 3 05-08-1460 not_compliant Fixed,Positive,Single Output,Ldo Analog Devices
LT1587CM-3.6#PBF
Linear Technology
Check for Price Buy Yes Transferred 7 V 4.75 V 3.6 V 1.4 V 3 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 7 V 0.0072 % 0.018 % 1 3.672 V 3.474 V BIPOLAR 3.5 % R-PSSO-G2 e3 Not Qualified 1 125 °C 260 30 2 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING 2.54 mm SINGLE 8.89 mm 10.2235 mm 4.572 mm LINEAR TECHNOLOGY CORP PLASTIC, D2PAK-3 3 M not_compliant Fixed,Positive,Single Output,Ldo D2PAK EAR99 8542.39.00.01