Parametric results for: LT1576CS8-5SYNC under Switching Regulator or Controllers

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: lt1576cs85sync
Select parts from the table below to compare.
Compare
Compare
LT1576CS8-5SYNC
Linear Technology
Check for Price No Transferred 15 V 5 V 25 V 5 V 3.5 A YES BUCK 240 kHz SWITCHING REGULATOR CURRENT-MODE 1 BIPOLAR OTHER R-PDSO-G8 e0 Not Qualified 1 125 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.899 mm 4.9025 mm 1.752 mm LINEAR TECHNOLOGY CORP SOIC SOP, SOP8,.25 8 S8 not_compliant EAR99 8542.39.00.01
LT1576CS8-5SYNC#TR
Analog Devices Inc
Check for Price Obsolete 15 V 5 V 25 V 5 V 3.5 A YES BUCK 240 kHz SWITCHING REGULATOR CURRENT-MODE 1 BIPOLAR OTHER R-PDSO-G8 125 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.899 mm 4.9025 mm 1.752 mm ANALOG DEVICES INC SOP, SOP8,.25 compliant EAR99 8542.39.00.01
LT1576CS8-5SYNC#PBF
Analog Devices Inc
Check for Price No Yes Active 15 V 5 V 25 V 5 V 3.5 A YES BUCK 240 kHz SWITCHING REGULATOR CURRENT-MODE 1 BIPOLAR OTHER R-PDSO-G8 e3 Not Qualified 1 125 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.899 mm 4.9025 mm 1.752 mm ANALOG DEVICES INC SOP-8 8 05-08-1610 (S8) compliant
LT1576CS8-5SYNC#PBF
Linear Technology
Check for Price Yes Transferred 15 V 5 V 25 V 5 V 3.5 A YES BUCK 240 kHz SWITCHING REGULATOR CURRENT-MODE 1 BIPOLAR OTHER R-PDSO-G8 e3 Not Qualified 1 125 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.899 mm 4.9025 mm 1.752 mm LINEAR TECHNOLOGY CORP SOIC SOP-8 8 S8 compliant EAR99 8542.39.00.01
LT1576CS8-5SYNC#TRPBF
Analog Devices Inc
Check for Price No Yes Active 15 V 5 V 25 V 5 V 3.5 A YES BUCK 240 kHz SWITCHING REGULATOR CURRENT-MODE 1 BIPOLAR OTHER R-PDSO-G8 e3 125 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.899 mm 4.9025 mm 1.752 mm ANALOG DEVICES INC SOP-8 8 05-08-1610 (S8) compliant EAR99 8542.39.00.01
LT1576CS8-5SYNC#TRPBF
Linear Technology
Check for Price Yes Transferred 15 V 5 V 25 V 5 V 3.5 A YES BUCK 240 kHz SWITCHING REGULATOR CURRENT-MODE 1 BIPOLAR OTHER R-PDSO-G8 125 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.899 mm 4.9025 mm 1.752 mm LINEAR TECHNOLOGY CORP SOIC SOP-8 8 S8 compliant EAR99 8542.39.00.01
LT1576CS8-5SYNC
Analog Devices Inc
Check for Price No Obsolete 15 V 25 V 6 V 3.5 A YES BUCK 240 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR R-PDSO-G8 e0 Not Qualified 1 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.899 mm 4.9025 mm 1.752 mm ANALOG DEVICES INC SOP, not_compliant EAR99 8542.39.00.01
LT1576CS8-5SYNC#TR
Linear Technology
Check for Price Transferred 15 V 5 V 25 V 5 V 3.5 A YES BUCK 240 kHz SWITCHING REGULATOR CURRENT-MODE 1 BIPOLAR OTHER R-PDSO-G8 125 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.899 mm 4.9025 mm 1.752 mm LINEAR TECHNOLOGY CORP SOIC SOP, SOP8,.25 8 S8 compliant EAR99 8542.39.00.01