Parametric results for: LT1567CMS8#PBF under Active Filters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1567cms8pbf
Select parts from the table below to compare.
Compare
Compare
LT1567CMS8#PBF
Analog Devices Inc
$3.6064 Buy No Yes Active 2.5 V BANDPASS/LOWPASS YES 5 MHz 2ND OR 3RD ORDER CHEBYSHEV OR BUTTERWORT... more CONTINUOUS TIME FILTER -6 V -1.35 V -2.5 V 1 3 AND 0 6 V 1.35 V BIPOLAR INDUSTRIAL BUTTERWORTH/CHEBYSHEV S-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MSOP-8 8 05-08-1660 compliant Analog Devices
LT1567CMS8#PBF
Linear Technology
Check for Price Buy Yes Transferred 2.5 V BANDPASS/LOWPASS YES 5 MHz 2ND OR 3RD ORDER CHEBYSHEV OR BUTTERWORT... more CONTINUOUS TIME FILTER -6 V -1.35 V -2.5 V 1 3 AND 0 19 mA 6 V 1.35 V INDUSTRIAL BUTTERWORTH/CHEBYSHEV S-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 2ND PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm LINEAR TECHNOLOGY CORP LEAD FREE, PLASTIC, MSOP-8 8 MS8 compliant MSOP EAR99 8542.39.00.01