Parametric results for: LT1534CS-1 under Switching Regulator or Controllers

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: lt1534cs1
Select parts from the table below to compare.
Compare
Compare
LT1534CS-1#TR
Linear Technology
Check for Price Buy No Transferred 5 V 23 V 2.7 V 2 A YES BOOST 250 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 OTHER R-PDSO-G16 e0 Not Qualified 1 125 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm LINEAR TECHNOLOGY CORP SOIC SOP, 16 S not_compliant EAR99 8542.39.00.01
LT1534CS-1
Analog Devices Inc
Check for Price Buy No Obsolete 5 V 23 V 2.7 V 2 A YES BOOST 250 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR OTHER R-PDSO-G16 e0 Not Qualified 1 125 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.899 mm 9.906 mm 1.752 mm ANALOG DEVICES INC SOP, not_compliant EAR99 8542.39.00.01 Analog Devices
LT1534CS-1#PBF
Linear Technology
Check for Price Buy Yes Transferred 5 V 23 V 2.7 V 2 A YES BOOST 250 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 OTHER R-PDSO-G16 e3 Not Qualified 1 125 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm LINEAR TECHNOLOGY CORP SOIC 0.150 INCH, PLASTIC, SO-16 16 S compliant EAR99 8542.39.00.01
LT1534CS-1#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 5 V 23 V 2.7 V 2 A YES BOOST 250 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR OTHER R-PDSO-G16 e3 Not Qualified 1 125 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-16 16 05-08-1610 (S16) compliant Analog Devices
LT1534CS-1#TR
Analog Devices Inc
Check for Price Buy No Obsolete 5 V 23 V 2.7 V 2 A YES BOOST 250 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR OTHER R-PDSO-G16 e0 Not Qualified 1 125 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm ANALOG DEVICES INC SOP, not_compliant EAR99 8542.39.00.01
LT1534CS-1#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 5 V 23 V 2.7 V 2 A YES BOOST 250 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 OTHER R-PDSO-G16 e3 Not Qualified 1 125 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm LINEAR TECHNOLOGY CORP SOIC 0.150 INCH, PLASTIC, SO-16 16 S compliant EAR99 8542.39.00.01
LT1534CS-1#PBF
Analog Devices Inc
Check for Price Buy No Yes Active 5 V 23 V 2.7 V 2 A YES BOOST 250 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR OTHER R-PDSO-G16 e3 Not Qualified 1 125 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-16 16 05-08-1610 (S16) compliant Analog Devices
LT1534CS-1
Linear Technology
Check for Price Buy No Transferred 5 V 23 V 2.7 V 2 A YES BOOST 250 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 OTHER R-PDSO-G16 e0 Not Qualified 1 125 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.899 mm 9.906 mm 1.752 mm LINEAR TECHNOLOGY CORP SOIC SOP, 16 S not_compliant EAR99 8542.39.00.01