Parametric results for: LT1529CQ-3.3#TRPBF under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1529cq33trpbf
Select parts from the table below to compare.
Compare
Compare
LT1529CQ-3.3#TRPBF
Analog Devices Inc
$5.6017 No Yes Active 15 V 4.3 V 3.3 V 600 mV 3 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 950 mV 15 V 0.01 % 0.03 % 1 3.4 V 3.2 V BIPOLAR 3 % R-PSSO-G5 e3 Not Qualified 1 125 °C 245 30 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.702 mm SINGLE 8.89 mm 10.2235 mm 4.877 mm ANALOG DEVICES INC DDPAK-5 5 05-08-1461 not_compliant Fixed,Positive,Single Output,Ldo Analog Devices
LT1529CQ-3.3#TRPBF
Linear Technology
Check for Price Yes Transferred 15 V 4.3 V 3.3 V 3 A YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 950 mV 1 3.4 V 3.2 V 3 % R-PSSO-G5 e3 Not Qualified 1 125 °C 245 30 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING 1.7 mm SINGLE 8.89 mm 10.2235 mm 4.877 mm LINEAR TECHNOLOGY CORP PLASTIC, D2PAK-5 5 Q not_compliant Fixed,Positive,Single Output,Ldo D2PAK EAR99 8542.39.00.01