Filter Your Search
1 - 4 of 4 results
![]() |
LT1521IS8-3.3#TR
Linear Technology
|
Check for Price Buy | No | Transferred | 20 V | 4.3 V | 3.3 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 1 | 3.4 V | 3.2 V | 3 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | S8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||
|
LT1521IS8-3.3#TRPBF
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 20 V | 4.3 V | 3.3 V | 500 mV | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 0.055 % | 1 | 3.4 V | 3.2 V | BIPOLAR | 3 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | 8 | 05-08-1610 (S8) | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | ||||||
|
LT1521IS8-3.3#TR
Analog Devices Inc
|
Check for Price Buy | No | Obsolete | 20 V | 4.3 V | 3.3 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 1 | 3.4 V | 3.2 V | BIPOLAR | 3 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
![]() |
LT1521IS8-3.3#TRPBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 20 V | 4.3 V | 3.3 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 1 | 3.4 V | 3.2 V | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | S8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |