Filter Your Search
1 - 3 of 3 results
|
LT1513-2IR#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | ANALOG DEVICES INC | , | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
![]() |
LT1513-2IR#TR
Linear Technology
|
Check for Price | No | Transferred | 5 V | 25 V | 2.7 V | 5.4 A | 5 V | 5.5 mA | YES | BUCK-BOOST | 580 kHz | BATTERY CHARGE CONTROLLER | CURRENT-MODE | 1 | BIPOLAR | AUTOMOTIVE | R-PSSO-G7 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 7 | PLASTIC/EPOXY | SOP | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD OVER NICKEL | GULL WING | 1.27 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | LINEAR TECHNOLOGY CORP | , SMSIP7H,.55,50TB | not_compliant | EAR99 | 8542.39.00.01 | D2PAK | 7 | R | ||
![]() |
LT1513-2IR#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 25 V | 2.7 V | 5.4 A | 5 V | 5.5 mA | YES | BUCK-BOOST | 580 kHz | BATTERY CHARGE CONTROLLER | CURRENT-MODE | 1 | BIPOLAR | AUTOMOTIVE | R-PSSO-G7 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 7 | PLASTIC/EPOXY | SOP | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN OVER NICKEL | GULL WING | 1.27 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | LINEAR TECHNOLOGY CORP | PLASTIC, D2PAK-7 | not_compliant | EAR99 | 8542.39.00.01 | D2PAK | 7 | R |