Parametric results for: LT1497CS-TRPBF under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1497cstrpbf
Select parts from the table below to compare.
Compare
Compare
LT1497CS#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 15 mV 16 mA 2 OPERATIONAL AMPLIFIER 2.5 V -2.5 V BIPOLAR CURRENT-FEEDBACK 20 µA YES NO NO NO YES NO 500 V/us 36 V COMMERCIAL NO R-PDSO-G16 Not Qualified e3 56 dB 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm LINEAR TECHNOLOGY CORP SOIC 0.150 INCH, PLASTIC, SO-16 16 S compliant EAR99 8542.33.00.01
LT1497CS#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 15 mV 16 mA 2 OPERATIONAL AMPLIFIER 2.5 V -2.5 V BIPOLAR COMMERCIAL R-PDSO-G16 Not Qualified e3 56 dB 1 70 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-16 16 05-08-1610 (S16) compliant Analog Devices