Parametric results for: LT1461ACS8-5 under Voltage References

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: lt1461acs85
Select parts from the table below to compare.
Compare
Compare
LT1461ACS8-5#PBF
Analog Devices Inc
$11.2624 Buy No Yes Active 5 V 4.998 V 5.002 V 7.5 V 5.5 V 20 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 3 ppm/°C COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC SO-8 8 05-08-1610 (S8) compliant Analog Devices
LT1461ACS8-5#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 5 V 4.998 V 5.002 V 7.5 V 5.5 V 20 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 3 ppm/°C COMMERCIAL 0.04 % R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SO-8 8 S8 compliant SOIC EAR99 8542.39.00.01
LT1461ACS8-5#TR
Analog Devices Inc
Check for Price Buy No Active 5 V 4.998 V 5.002 V 7.5 V 5.5 V 20 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 3 ppm/°C COMMERCIAL R-PDSO-G8 e0 Not Qualified 1 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC SOP, not_compliant Analog Devices EAR99 8542.39.00.01
LT1461ACS8-5
Linear Technology
Check for Price Buy No Transferred 5 V 4.998 V 5.002 V 7.5 V 5.5 V 20 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 3 ppm/°C COMMERCIAL 0.04 % R-PDSO-G8 e0 Not Qualified 1 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SO-8 8 S8 not_compliant SOIC EAR99 8542.39.00.01
LT1461ACS8-5
Analog Devices Inc
Check for Price Buy No Obsolete 5 V 4.998 V 5.002 V 7.5 V 5.5 V 20 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 3 ppm/°C COMMERCIAL R-PDSO-G8 e0 Not Qualified 1 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-8 not_compliant Analog Devices EAR99 8542.39.00.01
LT1461ACS8-5#TR
Linear Technology
Check for Price Buy No Transferred 5 V 4.998 V 5.002 V 7.5 V 5.5 V 20 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 3 ppm/°C COMMERCIAL 0.04 % R-PDSO-G8 e0 Not Qualified 1 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm LINEAR TECHNOLOGY CORP SOP, SOP8,.25 8 S8 not_compliant SOIC EAR99 8542.39.00.01
LT1461ACS8-5#PBF
Linear Technology
Check for Price Buy Yes Transferred 5 V 4.998 V 5.002 V 7.5 V 5.5 V 20 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 3 ppm/°C COMMERCIAL 0.04 % R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SO-8 8 S8 compliant SOIC EAR99 8542.39.00.01
LT1461ACS8-5#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 5 V 4.998 V 5.002 V 7.5 V 5.5 V 20 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 3 ppm/°C COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC SO-8 8 05-08-1610 (S8) compliant Analog Devices