Parametric results for: LT1460LHS8-5#PBF under Voltage References

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: lt1460lhs85pbf
Select parts from the table below to compare.
Compare
Compare
LT1460LHS8-5#PBF
Analog Devices Inc
$4.5669 No Yes Active 5 V 4.99 V 5.01 V 7.5 V 5.9 V 20 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 50 ppm/°C AUTOMOTIVE R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9025 mm 1.752 mm ANALOG DEVICES INC 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 05-08-1610 (S8) compliant Analog Devices
LT1460LHS8-5#PBF1460
Linear Technology
Check for Price Active LINEAR TECHNOLOGY CORP 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 unknown SOIC
LT1460LHS8-5#PBF
Linear Technology
Check for Price Yes Transferred 5 V 4.99 V 5.01 V 7.5 V 5.9 V 20 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 50 ppm/°C AUTOMOTIVE 0.2 % R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9025 mm 1.752 mm LINEAR TECHNOLOGY CORP 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 S8 compliant SOIC EAR99 8542.39.00.01