Parametric results for: LT1460LHS8-2-5-TRPBF under Voltage References

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: lt1460lhs825trpbf
Select parts from the table below to compare.
Compare
Compare
LT1460LHS8-2.5#TRPBF
Linear Technology
Check for Price Yes Transferred 2.5 V 2.495 V 2.505 V 5 V 3.4 V 20 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 50 ppm/°C AUTOMOTIVE 0.2 % R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9025 mm 1.752 mm LINEAR TECHNOLOGY CORP SOIC 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 S8 compliant EAR99 8542.39.00.01
LT1460LHS8-2.5#TRPBF1460
Linear Technology
Check for Price Active LINEAR TECHNOLOGY CORP SOIC 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 unknown
LT1460LHS8-2.5#TRPBF
Analog Devices Inc
Check for Price No Yes Active 2.5 V 2.495 V 2.505 V 5 V 3.4 V 20 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 50 ppm/°C AUTOMOTIVE R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9025 mm 1.752 mm ANALOG DEVICES INC 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 05-08-1610 (S8) compliant