Parametric results for: LT1460HCS3-2.5#TRPBF under Voltage References

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1460hcs325trpbf
Select parts from the table below to compare.
Compare
Compare
LT1460HCS3-2.5#TRPBF
Analog Devices Inc
$4.7569 No Yes Active 2.5 V 2.495 V 2.505 V 5 V 3.4 V 20 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 20 ppm/°C AUTOMOTIVE R-PDSO-G3 e3 Not Qualified 1 125 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 960 µm DUAL 1.3 mm 2.92 mm 1.12 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, TO-236AB, SOT-23, 3 PIN 3 05-08-1631 compliant Analog Devices
LT1460HCS3-2.5#TRPBF
Linear Technology
Check for Price Yes Transferred 2.5 V 2.495 V 2.505 V 5 V 3.4 V 20 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 20 ppm/°C AUTOMOTIVE 0.2 % R-PDSO-G3 e3 Not Qualified 1 125 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 960 µm DUAL 1.3 mm 2.92 mm 1.12 mm LINEAR TECHNOLOGY CORP LEAD FREE, PLASTIC, TO-236AB, SOT-23, 3 PIN 3 S3 compliant SOT EAR99 8542.39.00.01