Filter Your Search
1 - 3 of 3 results
![]() |
LT1460FCMS8-2.5#TRPBF1460
Linear Technology
|
Check for Price | Active | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-8 | 8 | unknown | ||||||||||||||||||||||||||||||||||||||||||||
![]() |
LT1460FCMS8-2.5#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 2.5 V | 2.4962 V | 2.5038 V | 5 V | 3.4 V | 20 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | COMMERCIAL | 0.15 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-8 | 8 | compliant | MS8 | EAR99 | 8542.39.00.01 | ||||
|
LT1460FCMS8-2.5#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 2.5 V | 2.4962 V | 2.5038 V | 5 V | 3.4 V | 20 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | COMMERCIAL | S-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-8 | 8 | compliant | 05-08-1660 | Analog Devices |