Parametric results for: LT1460EIS8-2.5 under Voltage References

Filter Your Search

1 - 10 of 12 results

|
Manufacturer Part Number: lt1460eis825
Select parts from the table below to compare.
Compare
Compare
LT1460EIS8-2.5#PBF
Analog Devices Inc
$4.4591 No Yes Active 2.5 V 2.4969 V 2.5031 V 5 V 3.4 V 20 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 20 ppm/°C INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9025 mm 1.752 mm ANALOG DEVICES INC 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 05-08-1610 (S8) compliant Analog Devices
LT1460EIS8-2.5#TRPBF
Analog Devices Inc
Check for Price No Yes Active 2.5 V 2.4969 V 2.5031 V 5 V 3.4 V 20 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 20 ppm/°C INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9025 mm 1.752 mm ANALOG DEVICES INC 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 05-08-1610 (S8) compliant Analog Devices
LT1460EIS8-2.5
Linear Technology
Check for Price No Transferred 2.5 V 2.4969 V 2.5031 V 5 V 3.4 V 20 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 20 ppm/°C INDUSTRIAL 0.125 % R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 235 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.9025 mm 1.752 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SOP-8 8 S8 not_compliant SOIC EAR99 8542.39.00.01
LT1460EIS8-2.5#TR
Linear Technology
Check for Price No Transferred 2.5 V 2.4969 V 2.5031 V 5 V 3.4 V 20 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 20 ppm/°C INDUSTRIAL 0.125 % R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 235 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.9025 mm 1.752 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SOP-8 8 S8 not_compliant SOIC EAR99 8542.39.00.01
LT1460EIS8-2.5#TRPBF
Linear Technology
Check for Price Yes Transferred 2.5 V 2.4969 V 2.5031 V 5 V 3.4 V 20 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 20 ppm/°C INDUSTRIAL 0.125 % R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9025 mm 1.752 mm LINEAR TECHNOLOGY CORP 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 S8 compliant SOIC EAR99 8542.39.00.01
LT1460EIS8-2.5#PBF
Linear Technology
Check for Price Yes Transferred 2.5 V 2.4969 V 2.5031 V 5 V 3.4 V 20 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 20 ppm/°C INDUSTRIAL 0.125 % R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9025 mm 1.752 mm LINEAR TECHNOLOGY CORP 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 S8 compliant SOIC EAR99 8542.39.00.01
LT1460EIS8-2.5
Analog Devices Inc
Check for Price No Obsolete 2.5 V 2.4969 V 2.5031 V 5 V 3.4 V 20 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 20 ppm/°C INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 235 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.9025 mm 1.752 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SOP-8 not_compliant Analog Devices EAR99 8542.39.00.01
LT1460EIS8-2.51460
Linear Technology
Check for Price No Active LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SOP-8 8 unknown SOIC
LT1460EIS8-2.5#TRPBF1460
Linear Technology
Check for Price Active LINEAR TECHNOLOGY CORP 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 unknown SOIC
LT1460EIS8-2.5#TR1460
Linear Technology
Check for Price No Active LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SOP-8 8 unknown SOIC