Parametric results for: LT1377CS8 under Switching Regulator or Controllers

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: lt1377cs8
Select parts from the table below to compare.
Compare
Compare
LT1377CS8#PBF
Analog Devices Inc
$7.2753 Buy No Yes Active 5 V 1.245 V 25 V 2.7 V 2.7 A 5.5 mA YES BOOST 1.16 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9116 mm 4.9 mm 1.75 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-8 8 05-08-1610 (S8) compliant Analog Devices
LT1377CS8
Linear Technology
$9.7138 Buy No Transferred 5 V 1.245 V 25 V 2.7 V 2.7 A 5.5 mA YES BOOST 1.16 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G8 e0 Not Qualified 1 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9116 mm 4.9 mm 1.75 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SO-8 8 S8 not_compliant SOIC EAR99 8542.39.00.01
LT1377CS8#TR
Linear Technology
Check for Price Buy No Transferred 5 V 1.245 V 25 V 2.7 V 2.7 A 5.5 mA YES BOOST 1.16 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G8 e0 Not Qualified 1 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9116 mm 4.9 mm 1.75 mm LINEAR TECHNOLOGY CORP PLASTIC, SO-8 8 S8 not_compliant SOIC EAR99 8542.39.00.01
LT1377CS8#PBF
Linear Technology
Check for Price Buy Yes Transferred 5 V 1.245 V 25 V 2.7 V 2.7 A 5.5 mA YES BOOST 1.16 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9116 mm 4.9 mm 1.75 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SO-8 8 S8 compliant SOIC EAR99 8542.39.00.01
LT1377CS8#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 5 V 1.245 V 25 V 2.7 V 2.7 A 5.5 mA YES BOOST 1.16 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9116 mm 4.9 mm 1.75 mm ANALOG DEVICES INC PLASTIC, SO-8 8 05-08-1610 (S8) compliant Analog Devices
LT1377CS8#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 5 V 1.245 V 25 V 2.7 V 2.7 A 5.5 mA YES BOOST 1.16 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9116 mm 4.9 mm 1.75 mm LINEAR TECHNOLOGY CORP PLASTIC, SO-8 8 S8 compliant SOIC EAR99 8542.39.00.01
LT1377CS8
Analog Devices Inc
Check for Price Buy No Obsolete 5 V 1.245 V 25 V 2.7 V 2.7 A 5.5 mA YES BOOST 1.16 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G8 e0 Not Qualified 1 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9116 mm 4.9 mm 1.75 mm ANALOG DEVICES INC not_compliant Analog Devices EAR99 8542.39.00.01
LT1377CS8#TR
Analog Devices Inc
Check for Price Buy No Obsolete 5 V 1.245 V 25 V 2.7 V 2.7 A 5.5 mA YES BOOST 1.16 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G8 e0 Not Qualified 1 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9116 mm 4.9 mm 1.75 mm ANALOG DEVICES INC PLASTIC, SO-8 not_compliant EAR99 8542.39.00.01