Parametric results for: LT1370HVIT7#PBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1370hvit7pbf
Select parts from the table below to compare.
Compare
Compare
LT1370HVIT7#PBF
Linear Technology
Check for Price Yes Transferred 5 V 1.245 V 25 V 2.7 V 10 A 6 mA NO BOOST 580 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PZFM-T7 e3 Not Qualified 1 70 °C 260 30 7 PLASTIC/EPOXY TO-220 ZIP7,.15,.2TB RECTANGULAR FLANGE MOUNT NO MATTE TIN OVER NICKEL THROUGH-HOLE 1.27 mm ZIG-ZAG LINEAR TECHNOLOGY CORP TO-220 LEAD FREE, PLASTIC, TO-220, 7 PIN 7 T7 not_compliant EAR99 8542.39.00.01
LT1370HVIT7#PBF
Analog Devices Inc
Check for Price No Yes Active 5 V 1.245 V 25 V 2.7 V 10 A 6 mA NO BOOST 580 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PZFM-T7 e3 Not Qualified 1 70 °C 260 30 7 PLASTIC/EPOXY TO-220 RECTANGULAR FLANGE MOUNT NO Matte Tin (Sn) THROUGH-HOLE ZIG-ZAG ANALOG DEVICES INC LEAD FREE, PLASTIC, TO-220, 7 PIN 7 05-08-1422 (STD) not_compliant Analog Devices