Parametric results for: LT1317BCMS8#TRPBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1317bcms8trpbf
Select parts from the table below to compare.
Compare
Compare
LT1317BCMS8#TRPBF
Linear Technology
Check for Price Yes Transferred 2 V 1.24 V 12 V 1.5 V 650 mA 6.5 mA YES BOOST 720 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL S-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm LINEAR TECHNOLOGY CORP MSOP PLASTIC, MSOP-8 8 MS8 compliant EAR99 8542.39.00.01
LT1317BCMS8#TRPBF
Analog Devices Inc
Check for Price No Yes Active 2 V 1.24 V 12 V 1.5 V 6.5 mA YES BOOST 720 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL S-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm ANALOG DEVICES INC PLASTIC, MSOP-8 8 05-08-1660 compliant Analog Devices