Parametric results for: LT1316CS8 under Switching Regulator or Controllers

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: lt1316cs8
Select parts from the table below to compare.
Compare
Compare
LT1316CS8#PBF
Analog Devices Inc
$5.7042 No Yes Active 2 V 12 V 1.65 V 750 mA YES BOOST SWITCHING REGULATOR CONSTANT OFF TIME 1 BIPOLAR COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-8 8 05-08-1610 (S8) compliant Analog Devices
LT1316CS8
Analog Devices Inc
Check for Price No Obsolete 2 V 12 V 1.65 V 750 mA YES BOOST SWITCHING REGULATOR CONSTANT OFF TIME 1 BIPOLAR COMMERCIAL R-PDSO-G8 e0 Not Qualified 1 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.899 mm 4.9025 mm 1.752 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SOP-8 not_compliant Analog Devices EAR99 8542.39.00.01
LT1316CS8
Linear Technology
Check for Price No Transferred 2 V 12 V 1.65 V 750 mA YES BOOST SWITCHING REGULATOR CURRENT-MODE CONSTANT OFF TIME 1 BIPOLAR COMMERCIAL R-PDSO-G8 e0 Not Qualified 1 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.899 mm 4.9025 mm 1.752 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SOP-8 8 S8 not_compliant EAR99 8542.39.00.01 SOIC
LT1316CS8#TRPBF
Analog Devices Inc
Check for Price No Yes Active 2 V 12 V 1.65 V 750 mA YES BOOST SWITCHING REGULATOR CONSTANT OFF TIME 1 BIPOLAR COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.899 mm 4.9025 mm 1.752 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SOP-8 8 05-08-1610 (S8) compliant Analog Devices
LT1316CS8#PBF
Linear Technology
Check for Price Yes Transferred 2 V 12 V 1.65 V 750 mA YES BOOST SWITCHING REGULATOR CURRENT-MODE CONSTANT OFF TIME 1 BIPOLAR COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SO-8 8 S8 compliant EAR99 8542.39.00.01 SOIC
LT1316CS8#TR
Analog Devices Inc
Check for Price No Obsolete 2 V 12 V 1.65 V 750 mA YES BOOST SWITCHING REGULATOR CONSTANT OFF TIME 1 BIPOLAR COMMERCIAL R-PDSO-G8 e0 Not Qualified 1 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.899 mm 4.9025 mm 1.752 mm ANALOG DEVICES INC SOP, not_compliant EAR99 8542.39.00.01
LT1316CS8#TRPBF
Linear Technology
Check for Price Yes Transferred 2 V 12 V 1.65 V 750 mA YES BOOST SWITCHING REGULATOR CURRENT-MODE CONSTANT OFF TIME 1 BIPOLAR COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.899 mm 4.9025 mm 1.752 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SOP-8 8 S8 compliant EAR99 8542.39.00.01 SOIC
LT1316CS8#TR
Linear Technology
Check for Price No Transferred 2 V 12 V 1.65 V 750 mA YES BOOST SWITCHING REGULATOR CURRENT-MODE CONSTANT OFF TIME 1 BIPOLAR COMMERCIAL R-PDSO-G8 e0 Not Qualified 1 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.899 mm 4.9025 mm 1.752 mm LINEAR TECHNOLOGY CORP SOP, SOP8,.25 8 S8 not_compliant EAR99 8542.39.00.01 SOIC