Filter Your Search
1 - 4 of 4 results
![]() |
LT1236CIS8-5#TR
Linear Technology
|
Check for Price | No | Transferred | 5 V | 4.995 V | 5.005 V | 1.7 mA | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 15 ppm/°C | INDUSTRIAL | 0.05 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, SOP8,.25 | 8 | S8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
LT1236CIS8-5#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 4.995 V | 5.005 V | 10 V | 7.2 V | 40 V | 1.7 mA | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 15 ppm/°C | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
![]() |
LT1236CIS8-5#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 4.995 V | 5.005 V | 1.7 mA | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 15 ppm/°C | INDUSTRIAL | 0.05 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOIC | PLASTIC, SOIC-8 | 8 | S8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LT1236CIS8-5#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 4.995 V | 5.005 V | 10 V | 7.2 V | 40 V | 1.7 mA | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 15 ppm/°C | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | PLASTIC, SOIC-8 | 8 | 05-08-1610 (S8) | compliant |