Parametric results for: LT1225CS8#PBF under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1225cs8pbf
Select parts from the table below to compare.
Compare
Compare
LT1225CS8#PBF
Analog Devices Inc
Check for Price Buy No Yes Obsolete 1 mV 250 V/us 8 µA 94 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 250 V/us 18 V COMMERCIAL 150000 12500 R-PDSO-G8 Not Qualified e3 115 dB 1 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC PLASTIC, SOIC-8 8 05-08-1610 (S8) compliant Analog Devices
LT1225CS8#PBF
Linear Technology
Check for Price Buy Yes Transferred 1 mV 250 V/us 8 µA 94 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 250 V/us 18 V COMMERCIAL 150000 12500 R-PDSO-G8 Not Qualified e3 115 dB 1 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm LINEAR TECHNOLOGY CORP PLASTIC, SOIC-8 8 S8 compliant SOIC EAR99 8542.33.00.01